
415-0029-MM750 | |
|---|---|
DigiKey Part Number | 5664-415-0029-MM750-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 415-0029-MM750 |
Description | SMA STRAIGHT PLUG TO SMA STRAI |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm) |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Johnson | Length 29.53" (750.00mm) |
Packaging Retail Package | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Gray |
2nd Connector SMA Plug | Features Shielded |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,13000 | € 29,13 |
| 10 | € 27,46600 | € 274,66 |
| 25 | € 25,97520 | € 649,38 |
| 50 | € 24,03040 | € 1 201,52 |
| 100 | € 22,88250 | € 2 288,25 |
| Unit Price without VAT: | € 29,13000 |
|---|---|
| Unit Price with VAT: | € 35,24730 |