
415-0029-MM500 | |
|---|---|
DigiKey Part Number | 5664-415-0029-MM500-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 415-0029-MM500 |
Description | SMA STRAIGHT PLUG TO SMA STRAI |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 19.69" (500.00mm) |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Johnson | Length 19.69" (500.00mm) |
Packaging Retail Package | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Gray |
2nd Connector SMA Plug | Features Shielded |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,44000 | € 27,44 |
| 10 | € 25,87100 | € 258,71 |
| 25 | € 24,46880 | € 611,72 |
| 50 | € 22,64140 | € 1 132,07 |
| 100 | € 21,56200 | € 2 156,20 |
| Unit Price without VAT: | € 27,44000 |
|---|---|
| Unit Price with VAT: | € 33,20240 |