New at DigiKey
Cable Assembly Coaxial SMA to SMA RG-316 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0029-M2.0

DigiKey Part Number
5664-415-0029-M2.0-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0029-M2.0
Description
CABLE ASSEMBLY,STR SMA PLUG TO
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 78.7" (2.0m) 6.6'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Johnson
Length
78.7" (2.0m) 6.6'
Packaging
Retail Package
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of € 128,51 or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 34,37000€ 34,37
10€ 32,40900€ 324,09
25€ 30,65280€ 766,32
50€ 28,35680€ 1 417,84
100€ 27,00320€ 2 700,32
Unit Price without VAT:€ 34,37000
Unit Price with VAT:€ 41,58770