New at DigiKey
Cable Assembly Coaxial SMA to SMA RG-316 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0029-M1.5

DigiKey Part Number
5664-415-0029-M1.5-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
415-0029-M1.5
Description
SMA STRAIGHT PLUG TO SMA STRAI
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 59.1" (1.5m) 4.9'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Johnson
Length
59.1" (1.5m) 4.9'
Packaging
Retail Package
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of € 127,49 or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 32,87000€ 32,87
10€ 30,99600€ 309,96
25€ 29,32160€ 733,04
50€ 27,12040€ 1 356,02
100€ 25,82850€ 2 582,85
Unit Price without VAT:€ 32,87000
Unit Price with VAT:€ 39,77270