
145-0711-802 | |
|---|---|
DigiKey Part Number | 5664-145-0711-802-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 145-0711-802 |
Description | 2.92MM END LAUNCH JACK, SCREW- |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,62000 | € 109,62 |
| 10 | € 103,35600 | € 1 033,56 |
| 25 | € 97,77240 | € 2 444,31 |
| 50 | € 90,43780 | € 4 521,89 |
| 100 | € 86,12890 | € 8 612,89 |
| Unit Price without VAT: | € 109,62000 |
|---|---|
| Unit Price with VAT: | € 132,64020 |