
145-0701-841 | |
|---|---|
DigiKey Part Number | 5664-145-0701-841-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 145-0701-841 |
Description | 2.92MM END LAUNCH JACK FOR .06 |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 86,08000 | € 86,08 |
| 10 | € 81,16300 | € 811,63 |
| 25 | € 76,77400 | € 1 919,35 |
| 50 | € 71,01680 | € 3 550,84 |
| 100 | € 67,63460 | € 6 763,46 |
| Unit Price without VAT: | € 86,08000 |
|---|---|
| Unit Price with VAT: | € 104,15680 |