
142-1701-616 | |
|---|---|
DigiKey Part Number | 5664-142-1701-616-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-1701-616 |
Description | SMA JACK, 2 HOLE FLANGE MOUNT, |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Compression | Body Finish Nickel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,76000 | € 22,76 |
| 10 | € 21,46000 | € 214,60 |
| 25 | € 20,29560 | € 507,39 |
| 50 | € 18,77420 | € 938,71 |
| 100 | € 17,88190 | € 1 788,19 |
| Unit Price without VAT: | € 22,76000 |
|---|---|
| Unit Price with VAT: | € 27,53960 |