
142-1701-201 | |
|---|---|
DigiKey Part Number | 5664-142-1701-201-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-1701-201 |
Description | SMA JACK, 2 HOLE FLANGE MOUNT, |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Extended Insulation |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,09000 | € 11,09 |
| 10 | € 10,45400 | € 104,54 |
| 25 | € 9,89280 | € 247,32 |
| 50 | € 9,15340 | € 457,67 |
| 100 | € 8,71150 | € 871,15 |
| Unit Price without VAT: | € 11,09000 |
|---|---|
| Unit Price with VAT: | € 13,41890 |
