
142-0901-401 | |
|---|---|
DigiKey Part Number | 5664-142-0901-401-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0901-401 |
Description | SMA JACK TO BULKHEAD JACK ASSE |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,06000 | € 16,06 |
| 10 | € 15,13800 | € 151,38 |
| 25 | € 14,32040 | € 358,01 |
| 50 | € 13,24460 | € 662,23 |
| 100 | € 12,61640 | € 1 261,64 |
| Unit Price without VAT: | € 16,06000 |
|---|---|
| Unit Price with VAT: | € 19,43260 |