
142-0721-881 | |
|---|---|
DigiKey Part Number | 5664-142-0721-881-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0721-881 |
Description | SMA JACK ASSEMBLY, END LAUNCH, |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,16000 | € 9,16 |
| 10 | € 8,62700 | € 86,27 |
| 25 | € 8,16440 | € 204,11 |
| 50 | € 7,55600 | € 377,80 |
| 100 | € 7,19630 | € 719,63 |
| Unit Price without VAT: | € 9,16000 |
|---|---|
| Unit Price with VAT: | € 11,08360 |