
142-0711-202 | |
|---|---|
DigiKey Part Number | 5664-142-0711-202-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0711-202 |
Description | TAPE AND REEL, 500 PER REEL, J |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 142,70000 | € 3 142,70 |
| 10 | € 2 963,11700 | € 29 631,17 |
| 25 | € 2 802,94480 | € 70 073,62 |
| 50 | € 2 592,72200 | € 129 636,10 |
| 100 | € 2 469,26550 | € 246 926,55 |
| Unit Price without VAT: | € 3 142,70000 |
|---|---|
| Unit Price with VAT: | € 3 802,66700 |