
142-0701-301 | |
|---|---|
DigiKey Part Number | 5664-142-0701-301-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0701-301 |
Description | SMA JACK ASSEMBLY, RIGHT ANGLE |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,21000 | € 11,21 |
| 10 | € 10,57700 | € 105,77 |
| 25 | € 10,00880 | € 250,22 |
| 50 | € 9,25140 | € 462,57 |
| 100 | € 8,81250 | € 881,25 |
| Unit Price without VAT: | € 11,21000 |
|---|---|
| Unit Price with VAT: | € 13,56410 |