
135-3711-801 | |
|---|---|
DigiKey Part Number | 5664-135-3711-801-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 135-3711-801 |
Description | MMCX JACK ASSEMBLY SURFACE MOU |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 170 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,38000 | € 6,38 |
| 10 | € 6,02600 | € 60,26 |
| 25 | € 5,69440 | € 142,36 |
| 50 | € 5,26940 | € 263,47 |
| 100 | € 5,01440 | € 501,44 |
| Unit Price without VAT: | € 6,38000 |
|---|---|
| Unit Price with VAT: | € 7,71980 |