
131-3701-531 | |
|---|---|
DigiKey Part Number | 5664-131-3701-531-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 131-3701-531 |
Description | JACK ASSY,RA PC MOUNT BULKHEAD |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,80000 | € 18,80 |
| 10 | € 17,72000 | € 177,20 |
| 25 | € 16,76440 | € 419,11 |
| 50 | € 15,50800 | € 775,40 |
| 100 | € 14,76790 | € 1 476,79 |
| Unit Price without VAT: | € 18,80000 |
|---|---|
| Unit Price with VAT: | € 22,74800 |