
131-3701-341 | |
|---|---|
DigiKey Part Number | 5664-131-3701-341-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 131-3701-341 |
Description | SMB JACK ASSEMBLY, RIGHT ANGLE |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,73000 | € 14,73 |
| 10 | € 13,89000 | € 138,90 |
| 25 | € 13,14120 | € 328,53 |
| 50 | € 12,15160 | € 607,58 |
| 100 | € 11,57510 | € 1 157,51 |
| Unit Price without VAT: | € 14,73000 |
|---|---|
| Unit Price with VAT: | € 17,82330 |