
131-3701-301 | |
|---|---|
DigiKey Part Number | 5664-131-3701-301-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 131-3701-301 |
Description | SMB JACK ASSEMBLY, RIGHT ANGLE |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,60000 | € 8,60 |
| 10 | € 8,10800 | € 81,08 |
| 25 | € 7,67440 | € 191,86 |
| 50 | € 7,09660 | € 354,83 |
| 100 | € 6,75670 | € 675,67 |
| Unit Price without VAT: | € 8,60000 |
|---|---|
| Unit Price with VAT: | € 10,40600 |