
131-1701-371 | |
|---|---|
DigiKey Part Number | 5664-131-1701-371-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 131-1701-371 |
Description | SMB JACK RIGHT ANGLE PCB MOUNT |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,47000 | € 10,47 |
| 10 | € 9,87600 | € 98,76 |
| 25 | € 9,34040 | € 233,51 |
| 50 | € 8,64340 | € 432,17 |
| 100 | € 8,22700 | € 822,70 |
| Unit Price without VAT: | € 10,47000 |
|---|---|
| Unit Price with VAT: | € 12,66870 |