
NCP-1230R01-08 | |
|---|---|
DigiKey Part Number | 1699-NCP-1230R01-08-ND |
Manufacturer | |
Manufacturer Product Number | NCP-1230R01-08 |
Description | NCP-1230R01-08 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Subwoofer Speaker 600 W 63 Hz ~ 3.5 kHz Top Round |
Category | Efficiency - dBA 97.10 |
Manufacturer Peerless by Tymphany | Efficiency - Testing 1W/1m |
Series | Efficiency - Type Sensitivity |
Packaging Bulk | Power - Rated 600 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type Subwoofer | Material - Cone Paper |
Frequency Range 63 Hz ~ 3.5 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 63Hz | Size / Dimension 12.000" Dia (304.80mm) |
Impedance 8 Ohms | Height - Seated (Max) 6.039" (153.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 131,35000 | € 131,35 |
| Unit Price without VAT: | € 131,35000 |
|---|---|
| Unit Price with VAT: | € 158,93350 |
