PCE-T312N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-T312N

DigiKey Part Number
5617-PCE-T312N-ND
Manufacturer
Manufacturer Product Number
PCE-T312N
Description
THERMO HANDHELD 32-122F PROBE
Customer Reference
Detailed Description
Handheld 32 ~ 122°F (0 ~ 50°C) Thermocouples (2) Thermometer LCD, Dual C°/F°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
-
Packaging
Case
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
32 ~ 122°F (0 ~ 50°C)
Display Type
LCD, Dual
Input Type
Thermocouples (2)
Features
-
Probe Type
J, K
Battery Cell Size
AAA (3)
Includes
Batteries (3), Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PCE Instruments
A separate € 12,96 flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€ 100,52000€ 100,52
Unit Price without VAT:€ 100,52000
Unit Price with VAT:€ 121,62920