PCE-IR 80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-IR 80

DigiKey Part Number
5617-PCE-IR80-ND
Manufacturer
Manufacturer Product Number
PCE-IR 80
Description
THERMO HANDHELD -31-626F CONTCT
Customer Reference
Detailed Description
Handheld -31 ~ 626°F (-35 ~ 330°C) Infrared; Probe Thermometer LCD C°/F° Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-31 ~ 626°F (-35 ~ 330°C)
Display Type
LCD
Input Type
Infrared; Probe
Features
Hold, Min/Max
Probe Type
Contact
Battery Cell Size
-
Includes
Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 1 days from PCE Instruments
A separate € 12,96 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 56,24000€ 56,24
Unit Price without VAT:€ 56,24000
Unit Price with VAT:€ 68,05040