PCE-889B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-889B

DigiKey Part Number
5617-PCE-889B-ND
Manufacturer
Manufacturer Product Number
PCE-889B
Description
THERMO HANDHELD GUN -58-1832F
Customer Reference
Detailed Description
Handheld, Gun -58 ~ 1832°F (-50 ~ 1000°C) Infrared Thermometer LCD C°/F° Alarm, Backlight, Hold, Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
Packaging
Box
Part Status
Active
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-58 ~ 1832°F (-50 ~ 1000°C)
Display Type
LCD
Input Type
Infrared
Features
Alarm, Backlight, Hold, Max
Probe Type
Contact
Battery Cell Size
9V
Includes
Battery, Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 1 days from PCE Instruments
A separate € 12,96 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 161,90000€ 161,90
Unit Price without VAT:€ 161,90000
Unit Price with VAT:€ 195,89900