
PEANOM1148 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1148-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1148 |
Description | 144/430 MHz, Gooseneck Antenna, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 287MHz | |
Frequency Range | 144MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Base Mount | |
Height (Max) | 7.870" (199.90mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,70000 | € 45,70 |
| 10 | € 37,57900 | € 375,79 |
| 25 | € 35,55240 | € 888,81 |
| 100 | € 33,32540 | € 3 332,54 |
| 250 | € 32,26408 | € 8 066,02 |
| Unit Price without VAT: | € 45,70000 |
|---|---|
| Unit Price with VAT: | € 55,29700 |



