Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7620-12 | |
|---|---|
DigiKey Part Number | 6099-PE7620-12-ND |
Manufacturer | |
Manufacturer Product Number | PE7620-12 |
Description | 12 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 12dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7005-12 | Pasternack | 0 | 6099-PE7005-12-ND | € 128,09000 | Parametric Equivalent |
| PE7087-12 | Pasternack | 0 | 6099-PE7087-12-ND | € 196,90000 | Parametric Equivalent |
| PE7611-12 | Pasternack | 1 | 6099-PE7611-12-ND | € 139,51000 | Parametric Equivalent |
| BW-S12W2+ | Mini-Circuits | 32 | 3157-BW-S12W2+-ND | € 44,50000 | Parametric Equivalent |
| M3933/16-30N | Amphenol SV Microwave | 0 | SVM3933/16-30N-ND | € 184,36160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,02000 | € 73,02 |
| Unit Price without VAT: | € 73,02000 |
|---|---|
| Unit Price with VAT: | € 88,35420 |






