Terminator Coax Connector Plug, Female Socket SMB 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6TR1037

DigiKey Part Number
6099-PE6TR1037-ND
Manufacturer
Manufacturer Product Number
PE6TR1037
Description
1 Watt RF Load Up to 4 GHz with
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Female Socket SMB 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Pasternack
Mounting Type
Free Hanging, Cap
Packaging
Retail Package
Body Finish
Gold
Part Status
Active
Contact Material
Beryllium Copper
Connector Style
SMB
Contact Finish
Gold
Connector Type
Plug, Female Socket
Body Material
Brass
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 42,93000€ 42,93
10€ 36,48500€ 364,85
25€ 34,20120€ 855,03
50€ 32,57000€ 1 628,50
100€ 31,01700€ 3 101,70
250€ 29,07792€ 7 269,48
Manufacturers Standard Package
Unit Price without VAT:€ 42,93000
Unit Price with VAT:€ 51,94530