
PE517797 | |
|---|---|
DigiKey Part Number | 6099-PE517797-ND |
Manufacturer | |
Manufacturer Product Number | PE517797 |
Description | 3.5MM MALE CONNECTOR CLAMP/SOLDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.5mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | PE-P141, PE-P141LL | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.154dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 103,86000 | € 103,86 |
| 10 | € 88,28500 | € 882,85 |
| 25 | € 82,76200 | € 2 069,05 |
| 50 | € 78,81660 | € 3 940,83 |
| 100 | € 76,94840 | € 7 694,84 |
| Unit Price without VAT: | € 103,86000 |
|---|---|
| Unit Price with VAT: | € 125,67060 |