
PE517796 | |
|---|---|
DigiKey Part Number | 6099-PE517796-ND |
Manufacturer | |
Manufacturer Product Number | PE517796 |
Description | 3.5MM FEMALE BULKHEAD MOUNT CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.5mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | PE-SR405AL, PE-SR405FL, PE-SR405FLJ, RG405 | |
Fastening Type | Threaded | |
Frequency - Max | 34.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 136,37000 | € 136,37 |
| 10 | € 115,92400 | € 1 159,24 |
| 25 | € 108,67400 | € 2 716,85 |
| 50 | € 103,64860 | € 5 182,43 |
| Unit Price without VAT: | € 136,37000 |
|---|---|
| Unit Price with VAT: | € 165,00770 |