
PE350-48 | |
|---|---|
DigiKey Part Number | 6099-PE350-48-ND |
Manufacturer | |
Manufacturer Product Number | PE350-48 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 48.0" (1.2m) 4.0' |
Part Status Active | Connector Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 26.5 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 226,00000 | € 226,00 |
| 10 | € 192,12900 | € 1 921,29 |
| 25 | € 180,11720 | € 4 502,93 |
| Unit Price without VAT: | € 226,00000 |
|---|---|
| Unit Price with VAT: | € 273,46000 |
