
T524MKIT | |
|---|---|
DigiKey Part Number | 1878-T524MKIT-ND |
Manufacturer | |
Manufacturer Product Number | T524MKIT |
Description | TRACKER SOM LTE CAT1/3G/2G (EUR) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 145,95000 | € 145,95 |
| Unit Price without VAT: | € 145,95000 |
|---|---|
| Unit Price with VAT: | € 176,59950 |