- Cellular Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T404MKIT

DigiKey Part Number
1878-T404MKIT-ND
Manufacturer
Manufacturer Product Number
T404MKIT
Description
TRACKER SOM LTE M1 (NORAM)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Cellular Transceiver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Particle Industries, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Cellular
Frequency
-
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 137,33000€ 137,33
Manufacturers Standard Package
Unit Price without VAT:€ 137,33000
Unit Price with VAT:€ 166,16930