


BRN310KIT | |
|---|---|
DigiKey Part Number | 1878-1028-ND |
Manufacturer | |
Manufacturer Product Number | BRN310KIT |
Description | BORON 2G/3G KIT |
Customer Reference | |
Detailed Description | nRF52840, SARA U201 - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | nRF52840, SARA U201 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |











