
ARDSHIELD | |
|---|---|
DigiKey Part Number | 1878-1007-ND |
Manufacturer | |
Manufacturer Product Number | ARDSHIELD |
Description | ARDUINO SHIELD |
Customer Reference | |
Detailed Description | TXB0108 Translator Interface Photon Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Photon | |
Type | Interface | |
Function | Translator | |
Utilized IC / Part | TXB0108 | |
Contents | Board(s) | |
Note | - |