
100R14-127B | |
|---|---|
DigiKey Part Number | HF14U-05-ND |
Manufacturer | |
Manufacturer Product Number | 100R14-127B |
Description | CABLE FFC/FPC 14POS 1MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 2,04700 | € 20,47 |
| 25 | € 1,91880 | € 47,97 |
| 50 | € 1,82700 | € 91,35 |
| 100 | € 1,73980 | € 173,98 |
| 250 | € 1,63080 | € 407,70 |
| 500 | € 1,55296 | € 776,48 |
| 1 000 | € 1,47885 | € 1 478,85 |
| 2 500 | € 1,38632 | € 3 465,80 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,91610 |





