
77-12-3313-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3313-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3313-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.315" (8.00mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.394" (10.01mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,04000 | € 4,04 |
| 10 | € 3,07300 | € 30,73 |
| 25 | € 2,83120 | € 70,78 |
| 100 | € 2,56480 | € 256,48 |
| 250 | € 2,43776 | € 609,44 |
| 500 | € 2,38344 | € 1 191,72 |
| Unit Price without VAT: | € 4,04000 |
|---|---|
| Unit Price with VAT: | € 4,88840 |
