
4850-10-0610-0100 | |
|---|---|
DigiKey Part Number | 1944-4850-10-0610-0100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4850-10-0610-0100 |
Description | RFI COND FOAM URATHANE FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Conductive Foam Urethane Foam w/ Silver Fibers |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Manufacturer Parker Chomerics | Height 0.039" (1.00mm) |
Series | Material Urethane Foam w/ Silver Fibers |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -40°C ~ 70°C |
Part Status Active | Storage/Refrigeration Temperature 70°F (21°C) |
Type Conductive Foam | Spool Size 50.000' (15.24m) |
Shape Sheet | Base Product Number |
Width 24.016" (610.00mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 65,20000 | € 65,20 |
| 10 | € 55,24900 | € 552,49 |
| 25 | € 51,74960 | € 1 293,74 |
| Unit Price without VAT: | € 65,20000 |
|---|---|
| Unit Price with VAT: | € 78,89200 |
