RFI Shielding Material Conductive Elastomer Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07-0701-9006-77

DigiKey Part Number
1944-07-0701-9006-77-ND
Manufacturer
Manufacturer Product Number
07-0701-9006-77
Description
RFI SHLD MAT ELASTOMER ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Shielding Material Conductive Elastomer Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Strip
Part Status
Active
Type
Shielding Material
Shape
Sheet
Width
9.000" (228.60mm)
Length
36.000" (914.40mm)
Height
0.062" (1.57mm)
Material
Conductive Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-54°C ~ 200°C
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 173,26000€ 173,26
10€ 147,66900€ 1 476,69
25€ 141,27920€ 3 531,98
Manufacturers Standard Package
Unit Price without VAT:€ 173,26000
Unit Price with VAT:€ 209,64460