



900-00025 | |
|---|---|
DigiKey Part Number | 900-00025-ND |
Manufacturer | |
Manufacturer Product Number | 900-00025 |
Description | SERVOMOTOR RC 180 RPM 6-8V |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Servomotor, RC (Hobby) 180 RPM 6 ~ 8VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Continuous Rotation | |
Voltage - Rated | 6 ~ 8VDC | |
RPM | 180 RPM | |
Torque - Rated (oz-in / mNm) | 22.01 / 155.4 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 2.200" x 0.800" (55.88mm x 20.32mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 45°C | |
Approval Agency | - | |
Weight | 0.093 lb (42.18 g) |

