
28032 | |
|---|---|
DigiKey Part Number | 28032-ND |
Manufacturer | |
Manufacturer Product Number | 28032 |
Description | PIR SENSOR IR WIDE ANGLE |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 360" (9.144m) 30' Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 360" (9.144m) 30' | |
Output Type | Logic | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | 0°C ~ 50°C | |
Detection Pattern | - |

