
LC150JYCT-U1 | |
|---|---|
DigiKey Part Number | 5366-LC150JYCT-U1TR-ND - Tape & Reel (TR) 5366-LC150JYCT-U1CT-ND - Cut Tape (CT) 5366-LC150JYCT-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC150JYCT-U1 |
Description | 3.2X1.6MM YELLOW SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.10mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,10700 | € 1,07 |
| 100 | € 0,07440 | € 7,44 |
| 500 | € 0,05936 | € 29,68 |
| 1 000 | € 0,05434 | € 54,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04784 | € 143,52 |
| 6 000 | € 0,04452 | € 267,12 |
| 9 000 | € 0,04281 | € 385,29 |
| 15 000 | € 0,04087 | € 613,05 |
| 21 000 | € 0,03972 | € 834,12 |
| 30 000 | € 0,03860 | € 1 158,00 |
| 75 000 | € 0,03611 | € 2 708,25 |
| 150 000 | € 0,03456 | € 5 184,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |