
US1R_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-US1R_R1_00001TR-ND - Tape & Reel (TR) 3757-US1R_R1_00001CT-ND - Cut Tape (CT) 3757-US1R_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1R_R1_00001 |
Description | DIODE STANDARD 1300V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16200 | € 1,62 |
| 100 | € 0,10130 | € 10,13 |
| 500 | € 0,07484 | € 37,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,06002 | € 108,04 |
| 3 600 | € 0,05375 | € 193,50 |
| 5 400 | € 0,05055 | € 272,97 |
| 9 000 | € 0,04695 | € 422,55 |
| 12 600 | € 0,04482 | € 564,73 |
| 18 000 | € 0,04275 | € 769,50 |
| 45 000 | € 0,03819 | € 1 718,55 |
| 90 000 | € 0,03538 | € 3 184,20 |
| 180 000 | € 0,03304 | € 5 947,20 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |


