
UF2K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF2K_R1_00001TR-ND - Tape & Reel (TR) 3757-UF2K_R1_00001CT-ND - Cut Tape (CT) 3757-UF2K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF2K_R1_00001 |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,08499 | € 67,99 |
| 1 600 | € 0,07581 | € 121,30 |
| 2 400 | € 0,07113 | € 170,71 |
| 4 000 | € 0,06586 | € 263,44 |
| 5 600 | € 0,06274 | € 351,34 |
| 8 000 | € 0,05970 | € 477,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21300 | € 2,13 |
| 100 | € 0,13390 | € 13,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23500 | € 2,35 |
| 100 | € 0,14810 | € 14,81 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |