
SVT10100U_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT10100U_R1_00001TR-ND - Tape & Reel (TR) 3757-SVT10100U_R1_00001CT-ND - Cut Tape (CT) 3757-SVT10100U_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT10100U_R1_00001 |
Description | DIODE SCHOTTKY 100V 10A TO277 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41300 | € 4,13 |
| 100 | € 0,26580 | € 26,58 |
| 500 | € 0,20220 | € 101,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,17123 | € 256,84 |
| 3 000 | € 0,15562 | € 466,86 |
| 4 500 | € 0,14767 | € 664,51 |
| 7 500 | € 0,13872 | € 1 040,40 |
| 10 500 | € 0,13343 | € 1 401,01 |
| 15 000 | € 0,12828 | € 1 924,20 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |