
SS3040HE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS3040HE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS3040HE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS3040HE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3040HE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28500 | € 2,85 |
| 100 | € 0,18150 | € 18,15 |
| 500 | € 0,13654 | € 68,27 |
| 1 000 | € 0,12201 | € 122,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10353 | € 310,59 |
| 6 000 | € 0,09421 | € 565,26 |
| 9 000 | € 0,08946 | € 805,14 |
| 15 000 | € 0,08413 | € 1 261,95 |
| 21 000 | € 0,08096 | € 1 700,16 |
| 30 000 | € 0,07789 | € 2 336,70 |
| 75 000 | € 0,07241 | € 5 430,75 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |