


SS2030FL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS2030FL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS2030FL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS2030FL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2030FL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Mfr | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13600 | € 1,36 |
| 100 | € 0,08460 | € 8,46 |
| 500 | € 0,06208 | € 31,04 |
| 1 000 | € 0,05474 | € 54,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04540 | € 136,20 |
| 6 000 | € 0,04068 | € 244,08 |
| 9 000 | € 0,03827 | € 344,43 |
| 15 000 | € 0,03556 | € 533,40 |
| 21 000 | € 0,03395 | € 712,95 |
| 30 000 | € 0,03239 | € 971,70 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |


