Diode 60 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1060HE-AU_R1_000A1

DigiKey Part Number
3757-SS1060HE-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SS1060HE-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SS1060HE-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1060HE-AU_R1_000A1
Description
DIODE SCHOTTKY 60V 1A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 60 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03400€ 102,00
6 000€ 0,03036€ 182,16
9 000€ 0,02850€ 256,50
15 000€ 0,02640€ 396,00
21 000€ 0,02517€ 528,57
30 000€ 0,02396€ 718,80
75 000€ 0,02131€ 1 598,25
150 000€ 0,01968€ 2 952,00
300 000€ 0,01830€ 5 490,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,10400€ 1,04
100€ 0,06420€ 6,42
500€ 0,04684€ 23,42
1 000€ 0,04120€ 41,20
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18800€ 1,88
100€ 0,11740€ 11,74
500€ 0,08710€ 43,55
1 000€ 0,07730€ 77,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20570