


PZS5218BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5218BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5218BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5218BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5218BCH_R1_00001 |
Description | DIODE ZENER 18V 500MW SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323HE |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02609 | € 130,45 |
| 10 000 | € 0,02335 | € 233,50 |
| 15 000 | € 0,02194 | € 329,10 |
| 25 000 | € 0,02037 | € 509,25 |
| 35 000 | € 0,01943 | € 680,05 |
| 50 000 | € 0,01852 | € 926,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |