


PZA1AL12B_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-PZA1AL12B_R1_00701TR-ND - Tape & Reel (TR) 3757-PZA1AL12B_R1_00701CT-ND - Cut Tape (CT) 3757-PZA1AL12B_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZA1AL12B_R1_00701 |
Description | SILICON ZENER DIODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13200 | € 1,32 |
| 100 | € 0,08180 | € 8,18 |
| 500 | € 0,05986 | € 29,93 |
| 1 000 | € 0,05278 | € 52,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04374 | € 131,22 |
| 6 000 | € 0,03917 | € 235,02 |
| 9 000 | € 0,03684 | € 331,56 |
| 15 000 | € 0,03422 | € 513,30 |
| 21 000 | € 0,03267 | € 686,07 |
| 30 000 | € 0,03116 | € 934,80 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |