


PZ1AL13B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL13B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL13B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL13B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL13B_R1_00001 |
Description | DIODE ZENER 13V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32600 | € 3,26 |
| 100 | € 0,20810 | € 20,81 |
| 500 | € 0,15688 | € 78,44 |
| 1 000 | € 0,14035 | € 140,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11933 | € 357,99 |
| 6 000 | € 0,10874 | € 652,44 |
| 9 000 | € 0,10333 | € 929,97 |
| 15 000 | € 0,09726 | € 1 458,90 |
| 21 000 | € 0,09367 | € 1 967,07 |
| 30 000 | € 0,09017 | € 2 705,10 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |