


PZ1AL10B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL10B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL10B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL10B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL10B_R1_00001 |
Description | DIODE ZENER 10V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 7 µA @ 7.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17200 | € 1,72 |
| 100 | € 0,10780 | € 10,78 |
| 500 | € 0,07958 | € 39,79 |
| 1 000 | € 0,07042 | € 70,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05877 | € 176,31 |
| 6 000 | € 0,05289 | € 317,34 |
| 9 000 | € 0,04990 | € 449,10 |
| 15 000 | € 0,04652 | € 697,80 |
| 21 000 | € 0,04453 | € 935,13 |
| 30 000 | € 0,04258 | € 1 277,40 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |
