
PSMP075N15NS1_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PSMP075N15NS1_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PSMP075N15NS1_T0_00601 |
Description | 150V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 125A (Tc) 258.6W (Tc) Through Hole TO-220AB-L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 97 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6511 pF @ 75 V |
FET Type | Power Dissipation (Max) 258.6W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB-L |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,99000 | € 4,99 |
| 10 | € 3,32700 | € 33,27 |
| 100 | € 2,38440 | € 238,44 |
| 500 | € 1,98240 | € 991,20 |
| 1 000 | € 1,85334 | € 1 853,34 |
| 2 000 | € 1,76278 | € 3 525,56 |
| Unit Price without VAT: | € 4,99000 |
|---|---|
| Unit Price with VAT: | € 6,03790 |