
PJX8807_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX8807_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8807_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8807_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8807_R1_00001 |
Description | MOSFET 2P-CH 20V 0.5A SOT563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 38pF @ 10V |
Part Status Active | Power - Max 300mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 500mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 500mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05136 | € 205,44 |
| 8 000 | € 0,04636 | € 370,88 |
| 12 000 | € 0,04380 | € 525,60 |
| 20 000 | € 0,04093 | € 818,60 |
| 28 000 | € 0,03940 | € 1 103,20 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |